Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP1503GT

Single Color LED, Green, Transparent, T-1 3/4, 5mm
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP1503GT.

IHS

Datasheet5 pages4 years ago
Datasheet6 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
-0.82%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
KingbrightWP710A10PGT
Single Color LED, Pure Green, Green Transparent, T-1, 3mm
Led 3Mm Green Flangeless/ Bulk Bag |Vcc/visual Communications Company VAOL-3MDE2

Descriptions

Descriptions of Kingbright WP1503GT provided by its distributors.

Single Color LED, Green, Transparent, T-1 3/4, 5mm
568nm 30° 2.2V 20mA circular,with dome transparent green Through hole mounting 5mm*5mm*8.6mm
Standard LEDs - Through Hole Green 568nm Transparent 60mcd
LED GREEN CLEAR T-1 3/4 T/H
T-1 3/4 (5MM) SS LAMP GRN

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG