Lumex SSI-LXR3612SID-150

Single Color LED, Super High Intensity Red, Diffused Red, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXR3612SID-150.

IHS

Datasheet1 page13 years ago

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-12-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Diffused, T-1, 3mm
Single Color LED, Super High Intensity Red, Diffused Red, T-1 3/4, 5mm
KingbrightWP36BSRD/B
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin

Descriptions

Descriptions of Lumex SSI-LXR3612SID-150 provided by its distributors.

Single Color LED, Super High Intensity Red, Diffused Red, T-1, 3mm
LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin
Red 3 mm 60° Diffused 100 mcd 2.1 V Through Hole LED Panel Indicator
T3Mm Chrm Pnl Mnt Led 636Nm Red Diff W/6" Lds |Lumex SSI-LXR3612SID-150

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION