Lumex SSI-LXH8080SRD

LED Panel Mount Indicator Uni-Color Red 660nm 80mcd 2-Pin
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH8080SRD.

IHS

Datasheet1 page24 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pc-Type/Stackable Led Lamp,red Rohs Compliant: Yes |Lumex SSF-LXH4RA5SRD
Single Color LED, Super Red, Diffused Red, T-1, 3mm
Single Color LED, Super Red, Diffused Red, T-1, 3mm
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin
LED Panel Mount Indicator Bi-Color Green/ Red 565nm/660nm 40mcd/90mcd 2-Pin

Descriptions

Descriptions of Lumex SSI-LXH8080SRD provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 660nm 80mcd 2-Pin
Single Color LED, Super Red, Diffused Red, T-3, 8mm
LED, PANEL MOUNT, RED, 8MM, 1.7V; LED Colour: Red; Operating Voltage: 1.7VDC; Mounting Hole Dia: 12.05mm; Forward Current If: 20mA; Luminous Intensity: 80mcd; IP / NEMA Rating: Not Rated; Product Range: -; SVHC: No SVHC (27-Jun-2018); Bulb Size: 8mm; Forward Voltage: 1.7V; Height: 16.5mm; LED Mounting: Panel Mount; No. of LEDs: 1LEDs; Viewing Angle: 60°; Width: 12mm
Panel Mount Indicator, Led, 12.05Mm, Red, 1.7V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:12.05Mm; Tensión De Operación:1.7Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:80Mcd; Ip/Nema:Sin Clasificar; Color:Super Red |Lumex SSI-LXH8080SRD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH8080SRD.