Lumex SSI-LXH312YD-150

Indicator Panel Mount Led Mnt-sz 0.17-0.174" Snap-in Yellow 2.1V Leads
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSI-LXH312YD-150.

IHS

Datasheet1 page18 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Right Angle LED Fault Indicator - T-1¾
Single Color LED, Yellow, Diffused, T-3, 8mm
LED Panel Mount Indicator Uni-Color Yellow 585nm 30mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin
CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4

Descriptions

Descriptions of Lumex SSI-LXH312YD-150 provided by its distributors.

INDICATOR PANEL MOUNT LED MNT-SZ 0.17-0.174" SNAP-IN YELLOW 2.1V LEADS
Single Color LED, Yellow, Diffused, T-1, 3mm
INDICATOR, LED PANEL MOUNT, 3MM, YELLOW
LED Panel Mount Indicators LED PMI
LED PNL IND YELLOW DIFF 3MM LDS
LXH3121+3044YD 150mm R/B26AWG LDS.
Panel Mount Indicator, Led, 4.42Mm, Yellow, 2.1V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:4.42Mm; Tensión De Operación:2.1Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:30Mcd; Ip/Nema:Sin Clasificar; Color:Yellow |Lumex SSI-LXH312YD-150

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSI-LXH312YD-150.