Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-5301-007F

LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin
$ 1.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-5301-007F.

IHS

Datasheet2 pages5 years ago

Newark

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
Dialight550-5305F
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
Dialight550-5304F
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 559-5301-007F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-IN YELLOW 2.2V LEADS 100000 HRS
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Panel Mount .25in Snap In YELLOW DIFF HI-BRT 14in WIRE LEADS
LED SNAP-IN PANEL 5MM 3V YELLOW
LED SNAP-IN PANEL 5MM 2.2V YEL
Panel Mount Indicator, Led, 6.35Mm, Yellow, 2.2V; Led Color:Amarillo; Diámetro Del Agujero De Montaje.:6.35Mm; Tensión De Operación:2.2Vdc; Corriente Directa If:20Ma; Intensidad Luminosa:34Mcd; Ip/Nema:Sin Clasificar; Color:Yellow |Dialight 559-5301-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5595301007F