Lumex SSF-LXH5147IYGID

LED Quad-Level Uni-Color Green/Red/Red/Yellow 565nm/635nm/635nm/585nm 8-Pin
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH5147IYGID.

IHS

Datasheet1 page12 years ago

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

569 Series Green 3 mm 60° 12.6 mcd 20mA 2.8V Right Angle Circuit Board Indicator
568 Series uad Level Green 3 mm 60° 12.6 mcd LED Circuit Board Indicator
Single Color LED Array, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSF-LXH5147IYGID provided by its distributors.

LED Quad-Level Uni-Color Green/Red/Red/Yellow 565nm/635nm/635nm/585nm 8-Pin
Triple Color LED Array, Red/yellow/green, Diffused, T-3/4, 1.8mm
Indicator, Led Pcb, 4Led, Red/Yellow/Green; Led Color:Rojo, Amarillo, Verde; Tamaño De Bulbo:T-3/4 (1.8Mm); Forward Current/Color:-; Forward Voltage/Color:R 2V, Y 2.1V, G 2.2V; Núm. De Leds:4; Led, Montaje:Through Hole |Lumex SSF-LXH5147IYGID
LED, PCB, RED / YELL / GRN; LED Colour:Red, Yellow, Green; Height:11.18mm; Width:4.7mm; No. of LEDs:4; Forward Voltage / Colour:R 2V, G 2.2V, Y 2.1V; LED Mounting:Through Hole; Luminous Intensity / Colour:R 20mcd, G 15mcd, Y 15mcd; Viewing Angle:70°; Bulb Size:T-3/4 (1.8mm); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION