Dialight 568-0102-222F

Dialight Green LED Circuit Board Indicator, 568 Series, 4 LEDs, TH, 8-Pin
$ 2.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0102-222F.

IHS

Datasheet1 page16 years ago

Master Electronics

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-30.14%

CAD Models

Download Dialight 568-0102-222F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, Round, Dome, Diffused, Green, 565nm, 60°, 2.8V, TH, 3mm × 3mm × 3mm
LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
LED, TH, Round Dome Diffused, Green, 565nm, 60°, 2.2V 20mA, 3mm × 3mm × 5.25mm

Descriptions

Descriptions of Dialight 568-0102-222F provided by its distributors.

Dialight Green LED Circuit Board Indicator, 568 Series, 4 LEDs, TH, 8-Pin
568 Series uad Level Green 3 mm 60° 12.6 mcd LED Circuit Board Indicator
PCB LED Forward voltage: 2.3 V Luminous intensity: 8.5 Mcd LED shape: 3 mm round Light colour: Green/Green/Green/Green Version: standard No. of LEDs: 4 Rated on-state current: 10 mA Transmission angle: 60 °
LED, PCB 3MM GRN-GRN-GRN-GRN; LED Colour:Green; No. of LEDs:4LEDs; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:10mA; Luminous Intensity:12.6mcd; Forward Voltage:2.1V; Viewing Angle:60°; Height:20.3

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 568-0102-222-F
  • 568-0102-222F.
  • 5680102222F