Dialight 569-0102-222F

LED, Round, Dome, Diffused, Green, 565nm, 60°, 2.8V, TH, 3mm × 3mm × 3mm
$ 1.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0102-222F.

JRH Electronics

Datasheet1 page19 years ago

Master Electronics

X-ON

Jameco (USA)

Inventory History

3 month trend:
-78.01%

CAD Models

Download Dialight 569-0102-222F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.389
$ 30.3
Stock
5,280
594
Authorized Distributors
6
2
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
0102
-
Number of Pins
8
8
Luminous Intensity
12.6 mcd
12.6 mcd
Lens Style
Circular, Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight Green LED Circuit Board Indicator, 568 Series, 4 LEDs, TH, 8-Pin
569 Series Bi Level Green 3 mm 60º 12.6 mcd 2.1 V LED Circuit Board Indicator
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator
KingbrightWP132XGD
Single Color LED, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 569-0102-222F provided by its distributors.

LED, Round, Dome, Diffused, Green, 565nm, 60°, 2.8V, TH, 3mm × 3mm × 3mm
569 Series Green 3 mm 60° 12.6 mcd 20mA 2.8V Right Angle Circuit Board Indicator
LED Bi-Level Uni-Color Green 565nm 8-Pin Bulk
Indicator, Led Pcb, 4Led, 3Mm, Green, 2.; |Dialight 569-0102-222F
Single Color LED Array, Green, T-1, 3mm
LED CBI R/A Bi-Level High Density Dual GREEN DIFFUSED
LED Circuit Board Indicators GREEN DIFFUSED
发光二极管指示灯, PCB安装, 4 LED, 3MM, 绿色, 2.1V;
LED 2X2 3MM HI DENSITY GRN PCMNT
3MM CBI DUAL BILVL GN-GN-GN-GN
INDICATOR, LED PCB, 4LED, 3MM, GREEN, 2.; INDICATOR, LED PCB, 4LED, 3MM, GREEN, 2.1V; LED Color: Green; No. of LEDs: -; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Luminous Intensity: 12.6mcd; F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690102222F