What’s new: Find the right parts faster with our redesigned experience

Learn more

Bivar 5BC-3-CA-F

Led Thru-hole 5MM Bi-color He Red/green White Diffused 40 Deg View Angle

$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar 5BC-3-CA-F.

IHS

Datasheet6 pages18 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-56.19%

CAD Models

Download Bivar 5BC-3-CA-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bivar3BC-R/Y
LED THRU-HOLE 3MM BI-COLOR RED/YLW (625NM/590NM) (6MCD/4MCD) 45DEG VIEW ANGLE
LED THRU-HOLE 3MM BI-COLOR RED/YLW (625NM/590NM) (6MCD/4MCD) 45DEG VIEW ANGLE
Through Hole LED Thru-Hole 3mm Bi- Color Yel/Grn Standard LEDs
Dual Color LED, Super Red/super Green, Water Clear, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm
KingbrightWP7113SRSGW
Dual Color LED, Super Bright Red/super Bright Green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Bivar 5BC-3-CA-F provided by its distributors.

LED THRU-HOLE 5MM BI-COLOR HE RED/GREEN WHITE DIFFUSED 40 DEG VIEW ANGLE
5 mm Bi-Color HE Red/Green (625nm / 568nm) Diffused Lens 40° Common Anode LED
LED Through Hole 5 mm 3 HE Leads Bi-Color Red/Green W
LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 3/4 Bag
568nm(green),625nm(red) 40° 2.1V,2V 20mA Green,20mA Red circular,with dome spread white,red,green Through hole mounting 5mm*5mm*8.6mm
LED, ROUND, 5MM, RED/GREEN, 4/6MCD, 625/; LED, ROUND, 5MM, RED/GREEN, 4/6MCD, 625/568NM; LED Color:Green, Red; LED Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Viewing Angle:40°; Lens Shape:Round; Forward Current / Co
Led, Round, 5Mm, Red/Green, 4/6Mcd, 625/568Nm; Tamaño De Bulbo:T-1 3/4 (5Mm); Led Color:Verde, Rojo; Luminous Intensity/Color:R 4Mcd, G 6Mcd; Ángulo De Visión:40°; Forward Voltage/Color:R 2V, G 2.1V; Led, Montaje:Through Hole |Bivar 5BC-3-CA-F

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc