Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 598-8160-102F

0805 SMT Led, Yellowgreen, Alingap, Water Clear Lens, 140 Deg Viewing Angle
$ 0.165
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8160-102F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-18.17%

CAD Models

Download Dialight 598-8160-102F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-31
LTD Date2024-08-31

Related Parts

LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
LED Uni-Color Green 2-Pin Chip 0805(2012Metric) Strip
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)

Descriptions

Descriptions of Dialight 598-8160-102F provided by its distributors.

0805 SMT LED, YELLOWGREEN, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
Single Color LED, Yellow Green, Water Clear, 1.2mm
598 Series Yellow Green 2 x 1.25 x 0.7 mm 140° Water Clear 40 mcd 2 V LED SMT
573nm 140° 2V 20mA Flat Top Rectangular Transparent Colorless/Green/Yellow 0805 SMD 2mm×1.25mm×800μm
LED YELLOW/GREEN CLEAR 0805 SMD
Standard LEDs - SMD Yelgrn Water Clr 60mcd 575nm
598-8160-102F, DIALIGHT CORPORATION
Led, Yellow Green, 40Mcd, 575Nm; Led Color:Verde Amarillo; Longitud De Onda Típ.:575Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:40Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular; Ángulo De Visión:140° |Dialight 5988160102F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5988160102F