Lumex SML-LXL1209SRC-TR

Single Color LED, Super Red, Clear, T-3/4, 1.8mm
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXL1209SRC-TR.

IHS

Datasheet1 page7 years ago

element14 APAC

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-04-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-06-23
LTD Date2022-06-23

Related Parts

LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing
LED Uni-Color Red 655nm 2-Pin Bag
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Z-Bend
Single Color LED, Super Red, Water Clear, T-3/4, 1.9mm
597-3111-407F; 597 Series Red LED; 647 nm 3216 (1206); Round Lens SMD package
3.2X2.4MM BI-COLOR RED/GREEN SMD LED, WATER CLEAR, 630NM/570NM, 20O VIEWING

Descriptions

Descriptions of Lumex SML-LXL1209SRC-TR provided by its distributors.

Single Color LED, Super Red, Clear, T-3/4, 1.8mm
Super Red 3.2 x 2.4 mm 50° Water Clear 480 mcd 1.7 V Surface Mount LED
LED Uni-Color Red 660nm 2-Pin SMD T/R
Surface Mount LED Lamps Surface Mount LEDs
3.2X2.4MM SMT LED, LENS, S UPER RED, T&R
LED, RED, 1.8MM, 480MCD, 660NM
Led, Red, T-3/4 (1.8Mm), 480Mcd, 660Nm; Led Color:Red; Led Mounting:Smd; Bulb Size:T-3/4 (1.8Mm); Forward Current If:20Ma; Forward Voltage:1.7V; Wavelength Typ:660Nm; Luminous Intensity:480Mcd; Viewing Angle:50°; Lens Shape:Round Rohs Compliant: Yes |Lumex SML-LXL1209SRC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION