Lumex SML-LX2835YGC-TR

Dual Color LED, Yellow/green, Water Clear, 2.64mm
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX2835YGC-TR.

IHS

Datasheet2 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-02-15
Lifecycle StatusProduction (Last Updated: 3 days ago)

Related Parts

Super Green 1 x 3 mm 120° Water Clear 16 mcd 2.1 V Right Angle Surface Mount LED
LED, SURFACE MOUNT, BI-COLOR, YELLOW/GREEN | Dialight 597-7721-207F
LED Uni-Color Pure Green 562nm Automotive 2-Pin SMD T/R
LED Uni-Color Green 565nm 2-Pin Chip 1208(3020Metric) T/R
LED Bi-Color Green/Yellow 565nm/585nm 4-Pin SMD T/R
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of Lumex SML-LX2835YGC-TR provided by its distributors.

Dual Color LED, Yellow/green, Water Clear, 2.64mm
2.8X3.5MM SMT LED, YLW/GR N BICLR, CLR, T&R
LED GREEN/YELLOW CLEAR 2835 SMD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION