Lumex SML-LX2832UWC-TR

White 2.8 x 3.2 mm 120° Water Clear 150 mcd 3.5 V Reflector Surface Mount LED
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX2832UWC-TR.

Electro Sonic

Datasheet1 page15 years ago

Factory Futures

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED WHITE 2 MM X 3 MM 100 MA (PULSE) @DUTY 1/10 PULSE WIDTH 10MS 5 V (MIN.)
Single Color LED, White, Diffused Yellow, 2.4mm
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
LED Uni-Color White 2-Pin Chip 0605(1611Metric) T/R
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED

Descriptions

Descriptions of Lumex SML-LX2832UWC-TR provided by its distributors.

White 2.8 x 3.2 mm 120° Water Clear 150 mcd 3.5 V Reflector Surface Mount LED
LED ULTRA WHITE 3.5 V (TYP.) 5 V (MIN.) 550 NM 120 MW 120 2X THETA 80 C
Single Color LED, White, Water Clear, 2.4mm
LED Uni-Color White 2-Pin SMD T/R
2.8X3.2mm SMT LED, WHITEWATER CLR, 1500/REEL
Surface Mount LED Lamps 2.8mm x 3.2mm White
LED, WHITE, 2.4MM, 150MCD, 550NM, FULL R
LED; Ultra White; 3.5 V (Typ.)
RS APAC
LED, WHITE, 2.4MM, 150MCD, 550NM, FULL REEL; LED Color:White; Bulb Size:2.4mm; Wavelength Typ:550nm; Forward Voltage:3.3V; Forward Current If:20mA; Luminous Intensity:1000mcd; LED Mounting:SMD; Lens Shape:Round; Viewing Angle:120
Led, White, 2.4Mm, 150Mcd, 550Nm, Full Reel; Led Color:Blanco; Tamaño De Bulbo:2.4Mm; Longitud De Onda Típ.:550Nm; Tensión Directa:3.3V; Corriente Directa If:20Ma; Intensidad Luminosa:1000Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana |Lumex SML-LX2832UWC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX2832UWC-TR.