Lumex SML-LX2832SGC-TR

2.8X3.2Mm Smd Led Reflctr, 565 Sup Gr, t&r Rohs Compliant: Yes |Lumex SML-LX2832SGC-TR
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX2832SGC-TR.

IHS

Datasheet1 page16 years ago

Electro Sonic

Inventory History

3 month trend:
-16.02%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
Single Color LED, Green, Colorless Clear, 2.4mm
VAOL-S2GT4; VAOL Series Green; Yellow LED; 573 nm SMD package
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Green 2-Pin PLCC T/R
LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R

Descriptions

Descriptions of Lumex SML-LX2832SGC-TR provided by its distributors.

2.8X3.2Mm Smd Led Reflctr,565 Sup Gr, t&r Rohs Compliant: Yes |Lumex SML-LX2832SGC-TR
Green 2.8 x 3.2 mm 120° Water Clear 28 mcd 2.1 V Reflector Surface Mount LED
Single Color LED, Green, Water Clear, 2.4mm
LED Uni-Color Green 565nm 2-Pin SMD T/R
Surface Mount LED Lamps Surface Mount LEDs
565nm 120¡ã 2.1V 20mA , , 2832 , 3.2mm*2.8mm*2.1mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION