Lumex SML-LX1610UWC

Led, High Power 1 Watt, 10.60 X 10MM Ultra White Clear | Lumex SML-LX1610UWC
$ 5.195

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX1610UWC.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-13

Related Parts

LED Uni-Color White SMD EP
LED, HB, COOL WHITE, 130LM, SMD
LED Uni-Color White 6200K 70 2-Pin SMD EP T/R

Descriptions

Descriptions of Lumex SML-LX1610UWC provided by its distributors.

LED, HIGH POWER 1 WATT, 10.60 X 10MM ULTRA WHITE CLEAR | Lumex SML-LX1610UWC
LED Uni-Color White 9000K 3-Pin(2+Tab) SMT Tube
Single Color LED, White, Clear
LED 10.6X10MM ULTRAWHITE CLR SMD
High Power LEDs HI-PWR ULT WHTE CLRWTR
Power LED Illuminator; LED Color:White; Viewing Angle:70°; Forward Current:350mA; Forward Voltage:3.5V; Color:White; Input Current:350mA; LED Gas Type:InGaN; Leaded Process Compatible:Yes; Lens Color:Clear; Luminous Flux:30lm ;RoHS Compliant: Yes

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION