| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | XPGBWT-L1-R250-00G51 | 0 | 250 | Tape & Reel | 10h | |||||||
| TTI Europe | XPGBWT-L1-R250-00G51 | 0 | 250 | Tape & Reel | 12h | |||||||
| Arrow Electronics | XPGBWT-L1-R250-00G51 | 0 | 250 | |||||||||
| Mouser | 941-XPGBWTL1R2500G51 | 337 | 1 | Tape & Reel | ||||||||
| UnikeyIC | XPGBWT-L1-R250-00G51 | 337 | 3 | Tape & Reel | 8h |
Download Wolfspeed XPGBWT-L1-R250-00G51 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of Wolfspeed XPGBWT-L1-R250-00G51 provided by its distributors.
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names: