Wolfspeed XPGBWT-L1-R250-00H51

LED Uni-Color White 6200K 70 2-Pin SMD EP T/R
$ 1.075

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPGBWT-L1-R250-00H51.

Upverter

Datasheet38 pages6 years ago

IHS

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+29.28%

CAD Models

Download Wolfspeed XPGBWT-L1-R250-00H51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-10-15

Related Parts

LED Uni-Color White SMD EP
LED Uni-Color Cool White 6200K Automotive 2-Pin SMD EP T/R
LED Uni-Color White Automotive 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPGBWT-L1-R250-00H51 provided by its distributors.

LED Uni-Color White 6200K 70 2-Pin SMD EP T/R
Single Color LED, Cool White, T-1, 3.06mm
LED, HB, COOL WHT, 139LM, SMD; Series: XLAMP XP-G2; LED Color: Cool White; CCT: 8300K; Luminous Flux @ Test: 139lm; Forward Current @ Test: 350mA; Forward Current If Max: 1.5A; Forward Voltage @ Test: 2.8V; Vi
LED XLAMP COOL WHITE 6200K 2SMD
125¡ã 2.9V 350mA 3535 3.45mm*3.45mm*2.39mm
XLAMP XP-G GEN 2 LIGHT EMITTING DIODE COOL WHITE

Images

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPGBWT-L1-R250-00H51.