Lumex SML-LX15SYC-TR

LED Uni-Color Yellow 590nm 3-Pin SOT-23 T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX15SYC-TR.

JRH Electronics

Datasheet2 pages13 years ago

Newark

DigiKey

Future Electronics

Inventory History

3 month trend:
-7.70%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SML-LX15YC-TR YELLOW LED, 585 NM SOT-23 CLEAR, RECTANGLE LENS SMD PACKAGE
YELLOW LED, 590 NM 0805 CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Yellow 585nm 3-Pin SOT-23 T/R
LED, SMD, 1206, 2 Leads, Ultra Yellow, 588 nm, Water Clear Lens, 140 Deg Viewing Angle
LED Uni-Color Yellow 593nm 2-Pin Chip 0603(1608Metric) T/R
LED, YELLOW, 1.2mm X 1.4mm, 60MCD, 588NM; Bulb Size:1.2mm x 1.4mm; LED Color:Yellow; Luminous

Descriptions

Descriptions of Lumex SML-LX15SYC-TR provided by its distributors.

LED Uni-Color Yellow 590nm 3-Pin SOT-23 T/R
Super Yellow 3 x 3 mm 140° Water Clear 60 mcd 2.1 V Replacement SMT LED
Single Color LED, Super Yellow, Clear, 3mm
LED YELLOW CLEAR SOT23 SMD / SOT-23 REPLACEMENT
Surface Mount LED Lamps SOT-23 Yellow
3 PAD SMT LED AlInGaP, 590nm SUP YEL, WTR CLR
590nm 140¡ã 2.1V 20mA , , SOT-23 , 3mm*3mm*1mm
LED, YELLOW, 3MM, 60MCD, 590NM; Bulb Size:3mm x 2mm; LED Colour:Yellow; Luminous Intensity:60mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:590nm; MSL:MSL 3 - 168 hours
Led, Yellow, 3Mm X 2Mm, 60Mcd, 590Nm; Led Color:Amarillo; Tamaño De Bulbo:3Mm X 2Mm; Longitud De Onda Típ.:590Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:60Mcd; Led, Montaje:Smd; Lente, Perfil:Rectangular |Lumex SML-LX15SYC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX15SYC-TR.
  • SML-LX15SYC-TR..