Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APHCM2012SURCK-F01

LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHCM2012SURCK-F01.

IHS

Datasheet4 pages7 years ago
Datasheet5 pages19 years ago

Upverter

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.09%

CAD Models

Download Kingbright APHCM2012SURCK-F01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dual Color LED Emitter, Red/Green, 0805 SMD, 20mA, 120¡ã
598-8110-107F, Dialight, SMD LED 0805 Package, Red Single color SOLD IN INCREMENTS OF 4000. (REEL)
LUMEX SML-LX0805IC-TR LED, Red, SMD, 1.25mm x 1.4mm, 20 mA, 2 V, 635 nm
LED Uni-Color Red 632nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012EC
LED Uni-Color Red 627nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm

Descriptions

Descriptions of Kingbright APHCM2012SURCK-F01 provided by its distributors.

LED Low-Power Uni-Color Hyper Red 645nm 1.95V 2-Pin Chip LED T/R
LEDs SMD Chip 2x1.2mm Red 220 mcd Chip LED 0805 Series
Single Color LED, Hyper Red, Water Clear, 1.3mm
Red 2.0 x 1.25 x 0.5 mm 110° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT
2.0x1.25mm SMD CHIP LED LAMP | LED RED CLEAR CHIP SMD
LED SMD Super Bright Red 635nm Water Clear
Standard LEDs - SMD Red 635nm Water Clear
630nm 110° 1.95V 20mA With flat top,rectangle colourless,transparent red standard mounting,SMD mount 2mm*1.25mm*500μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APHCM2012SURCK-F01.