Lumex SML-LX-2832YGC-TR

Dual Color LED, Yellow/green, Clear, 2.4mm
$ 0.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LX-2832YGC-TR.

element14

Datasheet1 page23 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-01-14
LTD Date2011-01-14

Related Parts

LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
2.8X3.2Mm Smd Led Reflctr,565 Sup Gr, t&r Rohs Compliant: Yes |Lumex SML-LX2832SGC-TR
Single Color LED, Green, Colorless Clear, 2.4mm
LED Uni-Color Yellow 597nm Automotive 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
VAOL-S2GT4; VAOL Series Green; Yellow LED; 573 nm SMD package

Descriptions

Descriptions of Lumex SML-LX-2832YGC-TR provided by its distributors.

Dual Color LED, Yellow/green, Clear, 2.4mm
Surface Mount LED Lamps Surface Mount LEDs
LED GREEN/YLW CLEAR 2PLCC SMD
LED; Bulb Size:2.4mm; LED Color:Yellow / Green; Viewing Angle:120°; Lens Shape:Round; Forward Current If:20mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; LED Type:Multicolor; Mounting Type:SMD; No. of Pins:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LX2832YGC-TR