Lumberg, Inc. WSV 71

Circular Connector, 7 Contact(s), Male, Solder Terminal, Plug
$ 6.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WSV 71.

Lumberg, Inc.

Datasheet4 pages7 years ago

IHS

Master Electronics

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Sine SystemsT3260005U
Connector M16 Circular PIN 3 Position Solder Right Angle Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3475005U
Connector M16 Circular PIN 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsC016 30K006 100 10
Connector Circular PIN 6+PE Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108B-14S-1S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3108R14S-2PX
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of Lumberg, Inc. WSV 71 provided by its distributors.

Circular Connector, 7 Contact(s), Male, Solder Terminal, Plug
WSV - Lumberg Circular Connector with Threaded Joint IP40
IP 40 Plug Cable Mount Angular
Conn DIN EN 60529 PL 7 POS Solder RA Cable Mount 7 Terminal 1 Port Box
Circular Connector 7 Contact(s) Polycarbonate
Plug, 7 pole, solder cup, screw locking, angled, WSV 71
DIN Plug Gender of contacts: Male Poles: 7 - 270°
Circular Connector, 7Pos, Rcpt, Cable; Product Range:Wsv Series; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Solder Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg WSV 71

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSV-71
  • WSV71