Amphenol Sine Systems T3260005U

Connector M16 Circular PIN 3 Position Solder Right Angle Cable Mount 3 Terminal 1 Port
$ 15.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems T3260005U.

IHS

Datasheet1 page5 years ago
Datasheet1 page20 years ago

Amphenol

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-3.65%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2021-09-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3106A-14S-1P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
ITT / CannonCA3106E10SL-3SF85
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3101F10SL-3PF42
Connector Bayonet Coupling PIN 3 Position Solder Cup Straight Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol Sine Systems T3260005U provided by its distributors.

Connector M16 Circular PIN 3 Position Solder Right Angle Cable Mount 3 Terminal 1 Port
Circular DIN Connector, 3 Contact(s), Male, Cable Mount, Solder Terminal, Locking
Connector; 3; Male; 20 to 26 AWG; 6 mm; 300 V; 5 A; > 10^12 Ohms; a<ns T="6"
Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included.
PLUG, FREE, R/A, C091A, 3WAY; Connector Type:Circular Industrial; Series:C091A; Connector Mounting:Cable; No. of Contacts:3; Contact Termination:Solder; Contact Plating:Silver; SVHC:No SVHC (15-Dec-2010); Gender:Plug
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Right Angle / Coupling Method = Screw / Contacts = 3 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Silver / Shell Material = Die-Cast Zinc Alloy / Shell Plating = Nickel / IP Rating = IP40 / Combustibility Class = UL 94 V-0 / Standards Met = EN / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 100 / Cable Entry Max. mm = 6 / Cable Entry Min. mm = 4 / Series = C 091 A

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • T 3260 005
  • T 3260 005 U
  • T 3260-005
  • T-3260-005
  • T3260-005
  • T3260005