Lumberg, Inc. WKV 60

Circular Connector, 6 Contact(s), Female, Solder Terminal, Socket
$ 7.832
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WKV 60.

Lumberg, Inc.

Datasheet4 pages6 years ago

IHS

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-20.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

UTS Series,7Way Cable Mount Conn RECP, Pin Contacts, Size 10,Bayonet, MIL-DTL-26482
Amphenol Sine SystemsT 3361 001
Circular Connector, Circular Industrial, C091A Series, Cable Mount Receptacle, 5 Contacts
Amphenol Sine SystemsT3261001U
Circular Connector, C091A Series, Cable Mount Receptacle, 3 Contacts, Solder Socket, Threaded
Amphenol LTWBD-02BFFA-LL7001
Circular Connector, Standard (B) Series, Cable Mount Receptacle, 2 Contacts, Solder Socket
Jamnut Receptacle with 8 Socket Contacts, UTS Series | Souriau-Sunbank by Eaton UTS712E8S
ITT / CannonCA3100ER12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. WKV 60 provided by its distributors.

Circular Connector, 6 Contact(s), Female, Solder Terminal, Socket
IP 40 Socket Cable Mount Angular
Lumberg WKV 60 6 Pin DIN Female Socket IEC 60130-9 Right Angle Cable Mount
Conn DIN EN 60529 F 6 POS Solder RA Cable Mount 6 Terminal 1 Port Box
Jack, 6 pole, solder cup, screw locking, angled, WKV 60
Female Sockets,Plug,Threaded 6pin 5A , , 38mm*18.7mm
DINSocket Gender of contacts: Female Poles: 6
IP40 SOCKET CABLEMOUNT ANGULAR
SOCKET, DIN, FRWW, R/A, 6WAY; Connector Type:Audio, DIN; Gender:Socket; No. of Ways:6; Termination Method:Solder; Mounting Type:Cable; Max Cable Diameter:6mm; No. of Poles:6
Circular Connector, 6Pos, Plug, Cable; Product Range:Mkv Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:6Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg WKV 60

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WKV-60
  • WKV60