Eaton UTS710E7P

UTS Series, 7Way Cable Mount Conn RECP, Pin Contacts, Size 10, Bayonet, MIL-DTL-26482
$ 17.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS710E7P.

IHS

Datasheet216 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+61.76%

CAD Models

Download Eaton UTS710E7P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2019-02-18
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular, Receptacle, 7 Way, Jam Nut; |Souriau-Sunbank / Eaton UTS710E7S
Souriau circular connector plug, UTSseries, 7Core, Flange mounting, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 6Core, panel mount, welding, IP68,IP69K
Amphenol Sine SystemsT 3437 000
Circular Connector, 7 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02A-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS710E7P provided by its distributors.

UTS Series,7Way Cable Mount Conn RECP, Pin Contacts, Size 10,Bayonet, MIL-DTL-26482
CONNECTOR, CIRCULAR, RCPT, 10-7, PANEL;
Plastic jam nut receptacle, without backshell, with 7 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 7P GOLD SLDR CUP
Shell Type = Receptacle / Mounting Type = Flange Mount / Coupling Method = Bayonet / Contacts = 7 / Contact Gender = Plug / Contact Termination Type = Solder / Contact Plating = Gold / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 50 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN