ITT / Cannon CA3100ER12S-3S

Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3100ER12S-3S.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3102A16-11S
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102A16-11P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Amphenol IndustrialMS3102R16-11P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port
AmphenolMS3102E22-8P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonMS3102R10SL-4P
Conn Cylindrical Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA3100ER12S-3S provided by its distributors.

Conn MIL-C-5015 Circular SKT 2 POS Solder ST Wall Mount 2 Terminal 1 Port
ITT CANNON CA3100ER12S-3S Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 2
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Wall Mount Receptacle
CONN RCPT FMALE 2POS SOLDER CUP
CIRCULAR, SIZE 12S, 2 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:12S; Insert Arrangement:12S-3; No. of Contacts:2; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:MIL-C-5015; Connector Insert Type:12S-3; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:2

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3100ER12S3S