Lumberg, Inc. WKV 50

Socket; 5; 0.75 sq. mm; 4 to 6 mm; 5 A; 60 VAC; 10^12 Ohms; PA GF; -3 pF
$ 9.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. WKV 50.

Lumberg, Inc.

Datasheet4 pages6 years ago

IHS

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsT3277600U
Circular Connector, 3 Contact(s), Plastic, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3260005U
Connector M16 Circular PIN 3 Position Solder Right Angle Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3475005U
Connector M16 Circular PIN 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port
Amphenol Industrial97-3108B-14S-2S
Conn Circular SKT 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3108B-14S-1S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonMS3108B16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Solder RA Cable Mount 7 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. WKV 50 provided by its distributors.

Socket; 5; 0.75 sq. mm; 4 to 6 mm; 5 A; 60 VAC; 10^12 Ohms; PA GF; -3 pF
Circular Connector, 5 Contact(s), Female, Solder Terminal, Socket
IP 40 Socket Cable Mount Angular
Conn DIN EN 60529 F 5 POS Solder RA Cable Mount 5 Terminal 1 Port Box
DINSocket Gender of contacts: Female Poles: 5 - 180° (Stereo)
Jack, 5 pole, solder cup, screw locking, angled, WKV 50
Din Audio/Video Connector, Socket, 5, Cable Mount, Plastic Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg WKV50
IP40 SOCKET CABLEMOUNT ANGULAR
SOCKET, DIN, FRWW, R/A, 5WAY; No. of Contacts: 5Contacts; Gender: Jack; Connector Mounting: Cable Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: WKV Series; SVHC: Lead (15-Jan-2019); Cable Diameter Max: 6mm; Connector Colour: Black; Connector Type: DIN Audio

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • WKV50