Positions = 8 / Rows = 1 / Pitch mm = 1.27 / Contact Gender = Plug / Gender = Header / Termination Type = PCB Pins / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Glass Filled Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = VDE / Standards Met = UL Listed / Current Rating A = 1.2 / Voltage Rating VAC = 160 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 140
Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:
Lumberg Automation
LUMBER
LUMB
LUMBERG CONNECT GMBH
LUMBERG CONNECT
Lumberg Holding GmbH & Co KG
Lumberg Holding
LUMBERG CONN
LUMBERG NETHERLANDS
Lumberg Germany
Karl Lumberg
LUMBERG (MC)
LUMBERG USA IN
LUMBE
LUMBERG AUTOMATION-A BELDEN COMPANY
LUMBERG AUTOMATION HIRSCHMANN
Lumberg/Belden
THE LUMBERG GROUP
Lumberg Ltd
LUMBERGCON
GTK UK LTD
Belden Lumberg
Part Number Aliases
This part may be known by these alternate part numbers: