TE Connectivity 1-215083-0

TE Connectivity Micro-MaTch Series IDC Connector Male 10 Pos 2 Row 1.27mm Pitch Wire Mount
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215083-0.

IHS

Datasheet4 pages2 years ago

Newark

Electro Sonic

LKR

TE Connectivity

Inventory History

3 month trend:
-35.97%

CAD Models

Download TE Connectivity 1-215083-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.967
Stock
764,766
197,521
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-215570-0
TE Connectivity IDC Connector, Micro-MaTch Industrial, Plug, 10 Pos, 2 Row, 1.27mm Pitch, TH
TE Connectivity1-216791-0
Conn IDC Connector PL 10 POS 2.54mm Solder RA Thru-Hole Automotive Loose
TE Connectivity215083-8
Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Automotive Reel
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
10-Pin 2.54mm Pitch 2.54mm Cuttable Header Push-Pull 3A Tin Black TH 12.7mm L × 10.22mm H
Amphenol Communications Solutions68120-010LF
Conn IDC Connector HDR 10 POS 2.54mm Solder RA Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 1-215083-0 provided by its distributors.

TE Connectivity Micro-MaTch Series IDC Connector Male 10 Pos 2 Row 1.27mm Pitch Wire Mount
Conn IDC Connector M 10 POS 1.27mm IDT RA Cable Mount Automotive Reel
IDC Connector, 28 AWG, IDC Plug, Male, 1.27 mm, 2 Row, 10 Contacts, Cable Mount
1.5mm Two-piece (connector + terminal block) Tin Phosphor Bronze 2x5P 5 IDCconnector 1.27mm 2 P=1.27mm IDC Connectors ROHS
CONNECTOR, PLUG, 10POS, 2ROW; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Plug; Product Range: Micro-MaTch Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; C
MICRO-MATCH MOW.10P Connector System: Cable-to-Board Number of Positions: 10 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2 mm Cable-to-Board 10 1.27 mm .05" | Ampseal Header | Part Number: 1-215083-0 | Internal Number: 1-215083-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12150830