Lumberg, Inc. KV 81

Circular Connector, 8 Contact(s), Copper Alloy, Female, Solder Terminal, Socket
$ 8.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KV 81.

Lumberg, Inc.

Datasheet4 pages7 years ago

element14 APAC

Burklin Elektronik

Toby Electronics

TME

Inventory History

3 month trend:
-11.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
Amphenol Industrial97-414S-1S
connector comp, insert only, size 14s, for 3#16 crimp socket contact(sold separate)

Descriptions

Descriptions of Lumberg, Inc. KV 81 provided by its distributors.

Circular Connector, 8 Contact(s), Copper Alloy, Female, Solder Terminal, Socket
Connector, Electrical; 5 A; 60 VAC; 3 mm; CuZn, Nickeled; Steel, Nickeled
IP 40 Socket Cable Mount Solder
KV - Lumberg IP Rated Circular Connector Cable Sockets
Conn DIN EN 60529 F 8 POS Solder ST Cable Mount 8 Terminal 1 Port Carton
Jack, 8 pole, solder cup, screw locking, straight, KV 81
Cable Socket, 5A, 32V, 8 Poles, Socket
Circular Connector, Receptacle, 8 Way, Cable; No. Of Contacts:8Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Termination:Solder; Contact Plating:Gold Over Silver Plated Contacts; Product Range:Kv_8 Series Rohs Compliant: Yes |Lumberg KV81

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KV-81
  • KV81