Lumberg, Inc. KV 50

Circular Connector, 5 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket
$ 7.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KV 50.

Lumberg, Inc.

Datasheet4 pages7 years ago

IHS

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-41.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
ITT / Cannon192900-0635
Conn Contact F 1 POS Solder ST Cable Mount 1Terminal 1Port Loose Piece
ITT / CannonXLR632
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port Tray
Amphenol Industrial97-3106A-12S-3S
Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of Lumberg, Inc. KV 50 provided by its distributors.

Circular Connector, 5 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket
Socket; 5; 0.75 sq. mm; 4 to 6 mm; 5 A; 60 VAC; 10^12 Ohms; PA GF; -3 pF; PC
IP 40 Socket Cable Mount Solder
KV - Lumberg IP Rated Circular Connector Cable Sockets
Conn DIN EN 60529 F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Carton
Lumberg KV 50 5-Pin DIN Female Socket IEC 60130-9 Cable Mount
Jack, 5 pole, solder cup, screw locking, straight, KV 50
Cable box/KV 5-pin/Pole no.=5DIN
5 POLE180 CIR IP40 LOCKING SKT
Connector, Din, Receptacle, 5 Position; Product Range:-; Circular Connector Shell Style:Cable Mount Receptacle; No. Of Contacts:5Contacts; Circular Contact Type:Solder Socket; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg KV50

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KV-50
  • KV50