Lumberg, Inc. KFV 40

Circular Connectors 19540 IP 40 Chassis Socket Front Mount
$ 4.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. KFV 40.

Lumberg, Inc.

Datasheet4 pages2 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
ITT / Cannon121583-0005
Circular Din Connector, 4 Contact(S), Male, Cable Mount, Crimp Terminal, Locking, Receptacle
ITT / Cannon121583-0020
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
ITT / Cannon121583-0004
Circular Din Connector, 4 Contact(S), Male, Cable And Panel Mount, Crimp Terminal, Receptacle

Descriptions

Descriptions of Lumberg, Inc. KFV 40 provided by its distributors.

Circular Connectors 19540 IP 40 Chassis Socket Front Mount
ConnCircular SKT 4 POS Solder ST Wall Mount 4 Terminal 1 Port Box
Appliance Socket KFV 4-pin, 5A, 250V, 4 Poles, Socket
Din Audio/Video Connector, Socket, 4, Panel Mount, Plastic Body, Silver Plated Contacts Rohs Compliant: Yes |Lumberg KFV 40
IP40 CHASSIS SOCKET FRONTMOUNT
SOCKET, DIN, PANEL, 4WAY; No. of Contacts: 4Contacts; Gender: Jack; Connector Mounting: Panel Mount; Contact Termination: Solder; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: KF

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • KFV-40
  • KFV40