Lumberg, Inc. 731724221

Contact Socket Crimp Silver (ag) Conductor Size 0.5-1.5MM Bulk Rbc 162 Ag
$ 0.799
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 731724221.

Burklin Elektronik

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+443%

Related Parts

Connector Accessory, 0.228in Min Cable Dia, 0.307in Max Cable Dia, Contact
ITT / CannonVG95234S15
ITT CANNON VG95234S15 Circular Connector Contact, VG95234, Socket, 18 AWG, 16 AWG, Crimp, Silver Plated Contacts
ITT / CannonVG95234S15S
Circular Contact SKT Crimp ST Cable Mount
ITT / Cannon031-8556-110
Connector Accessory, Contact, Copper Alloy
Amphenol Industrial10-040557-000
CIRCULAR CONNECTOR, CONTACT, 16 AWG PIN, CRIMP, SILVER ;ROHS COMPLIANT: NO
Amphenol Industrial10-597109-171
ER CON 16 SKT CRIMP SILVER | Amphenol Industrial 10-597109-171

Descriptions

Descriptions of Lumberg, Inc. 731724221 provided by its distributors.

CONTACT SOCKET CRIMP SILVER (AG) CONDUCTOR SIZE 0.5-1.5MM BULK RBC 162 AG
CRIMP CONTACT 0.5TO1.5 MM2,BO CRIMP NR,ST,SERIES(5 POLE),RBC 162 AG
Contact F Crimp ST Cable Mount 16-21AWG Roll
RBC 162 CONTACT AG AUTOMATION SOLUTIONS (AS)
RBC 162 CONTACT (AG) IND CONNECTIVITY

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 731 724 221
  • 731 724-221
  • 731-724-221
  • 731724-221