Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 933030003

Connector Accessory, 0.228in Min Cable Dia, 0.307in Max Cable Dia, Contact
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 933030003.

Farnell

Datasheet1 page14 years ago

Molex

Electro Sonic

Supply Chain

Country of OriginIE
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1971858-2
Solar Connectors / Photovoltaic Connectors PV4 Socket Contact 4-6mm (12-10 AWG)

Descriptions

Descriptions of Molex 933030003 provided by its distributors.

Connector Accessory, 0.228in Min Cable Dia, 0.307in Max Cable Dia, Contact
SolarSpec Socket Contact, 2.50mm² (14 AWG) Cable, Chain
Contact SKT Crimp ST Cable Mount 14AWG SolarSpec™ T/R
Crimp Socket Contact Copper Alloy 14 AWG
SOCKET CONTACT 2.5MM CHAIN PLATED
SOCKET CONTACT 2.5MMCHAIN PLATED
CONTACT, SOCKET, 14AWG, CRIMP; Product Range:SolarSpec 93303 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Silver Plated Contacts; Wire Size AWG Min:- RoHS Compliant: Yes
CONTACT, SOCKET, 14AWG, CRIMP; Series:So; CONTACT, SOCKET, 14AWG, CRIMP; Series:SolarSpec; For Use With:SolarSpec DC Socket Housings; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Silver; Contact Termination:Crimp; Connector Type:Contact, Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0933030003
  • 93303-0003