Lumberg, Inc. 2,5 MSF 06

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 2,5 MSF 06.

element14 APAC

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+255%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 6 Circuits
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity1-1123723-6
CONN HEADER VERT 6POS 3.96MM / Connector Header Through Hole 6 position 0.156" (3.96mm)
KK 396 Breakaway Header, Vertical, Square Pin, with Friction Lock, 6 Circuits, Tin (Sn) Plating
TE Connectivity1-1318300-6
HEADER ASSEMBLY 3.96 EP 6P NAT/TUBE ECONOMY POWER SERIES
Conn Unshrouded Header M 6 POS 2.54mm Solder ST Top Entry SMD Bulk/Loose

Descriptions

Descriptions of Lumberg, Inc. 2,5 MSF 06 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Rectangular Connectors - Headers Male Pins 19035 Minimodul Pin Header 6 Pole w/Lock
Conn Shrouded Header HDR 6 POS 5mm Solder ST Thru-Hole Bulk
MINIMODUL LOCKING OW PIN HEADER 1 ROW | Lumberg "2,5 MSF06"
Wire-To-Board Connector, With Latch, Minimodul Series, Through Hole, Header, 6, 2.5 Mm Rohs Compliant: Yes |Lumberg 2,5 MSF 06
06P PINHEADER W. LOCKING LATCH
MINIMODUL PIN HEADER 6P W/LOCK
HEADER, LATCH, 2.5MM, 6WAY; Pitch Spacing: 2.5mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Minimodul Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Co

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2,5 MSF06
  • 2,5MSF/06
  • 2,5MSF06