Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1123723-6

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1123723-6.

TE Connectivity

Datasheet4 pages1 year ago
Datasheet4 pages15 years ago
Datasheet3 pages14 years ago
Instruction Sheet10 pages15 years ago
Technical Drawing2 pages9 years ago
Datasheet8 pages13 years ago
Datasheet8 pages13 years ago
Datasheet25 pages22 years ago

Newark

IHS

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
+29.69%

CAD Models

Download TE Connectivity 1-1123723-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-10-08
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity1-1318300-6
HEADER ASSEMBLY 3.96 EP 6P NAT/TUBE ECONOMY POWER SERIES
3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, 6 Circuits, Tin (Sn) Plating
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 6 Circuits Tin (Sn) Plating
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640383-6
6pin 3.96mm 1 Header 7A tin Through hole mounting 23.77mm(Length)*6.35mm(width)

Descriptions

Descriptions of TE Connectivity 1-1123723-6 provided by its distributors.

Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 6 Contacts, Through Hole Straight, Economy Power
6 Position 3.96 mm Pitch Straight Header Housing Connector Assembly
CONN HEADER VERT 6POS 3.96MM / Connector Header Through Hole 6 position 0.156" (3.96mm)
Header; Number Of Contacts:6; Pitch Spac |Te Connectivity Amp 1-1123723-6.
CONNECTOR, HEADER, 6POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Economy Power Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Pla
3.96 EP HDR ASSY 6P(NATURAL) PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-1123723-6 | Internal Number: 1-1123723-6 | 3.96 mm | TE Connectivity | Economy Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1123723-6.