Lumberg, Inc. 0321 05

Socket Acc. to Iec 61076-2-106, Ip 68, With Threaded Joint And Solder Terminals 23AH4152;
$ 7.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0321 05.

Lumberg, Inc.

Datasheet4 pages3 years ago

Newark

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.78%

Related Parts

Amphenol IndustrialHDM12PF05B1ST
CONNECTOR, M12 DATA FEMALE PLUG, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE B
Amphenol IndustrialHDM12PF05A1ST
Circular Connector, Max-M12 Series, Cable Mount Plug, 5 Contacts, Solder Socket, Plastic Body
Amphenol Sine SystemsT 3361 010
Connector M16 Circular Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
ITT / CannonJC6A21-16S
PLUG, CABLE, SIZE 21, 16WAY, SKT; Connector Type:Circular Industrial; Series:JC;
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
AmphenolAX3FB
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Lumberg, Inc. 0321 05 provided by its distributors.

SOCKET ACC. TO IEC 61076-2-106, IP 68, WITH THREADED JOINT AND SOLDER TERMINALS 23AH4152;
M16 IP68 Socket Cable Mount 5P
Conn DIN EN 60529 SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Box
Jack, 5 pole, solder cup, screw locking, straight, 0321 05
5 POLE180 CIR IP68 LOCKING SKT

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0321-05