Lumberg, Inc. 0317 07

Circular Connectors 18876 M16 Chassis Plug PCB Back Mount
$ 8.677
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0317 07.

Lumberg, Inc.

Datasheet5 pages3 years ago

IHS

Toby Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol97-16-10S
INSERT, SZ 16 3 #12, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-16S-1S(431)
7 Position Circular Connector Insert, Female Sockets Solder Cup
INSERT, SZ 18 10 #16, ROHS COMPLIANT, MIL-5015 TYPE, 97 SERIES

Descriptions

Descriptions of Lumberg, Inc. 0317 07 provided by its distributors.

Circular Connectors 18876 M16 Chassis Plug PCB Back Mount
Conn DIN EN 60529 PL 7 POS Solder ST Wall Mount 7 Terminal 1 Port Box
0317 Lumberg PCB Mount IP68 Rear Mounting M16 Chassis Plug
Circular Connector, 7Pos, Rcpt, Panel; Product Range:0317 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Pcb Pin; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Lumberg 0317 07

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0317-07
  • 031707