Amphenol 97-16-10S

Insert, Sz 16 3 #12, Solder, Socket, MIL-5015 Type, 97 Series
$ 8.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 97-16-10S.

Newark

Datasheet44 pages20 years ago

element14 APAC

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+534%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup
Amphenol97-14S-1S
INSERT, SZ 14S, BLUE, INSULATED, 3 #16, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Amphenol97-22-20S
Circular MIL Spec Tools Hardware&Accessories 9P
ITT / CannonMS3102E10SL-3P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
ITT / CannonCA02COM-E14S-7P
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonMS3102R16S-5P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Amphenol 97-16-10S provided by its distributors.

INSERT, SZ 16 3 #12, SOLDER, SOCKET, MIL-5015 TYPE, 97 SERIES
Standard Cylindrical Connector Size 16 3 pos. -
Female Sockets, Insert Pad, 3-Pin, Silver, Bracket Mount
Electrical Connector Cylindrical
3 Socket - Solder Contacts 5015 Commercial Insert
MIL-5015 97 THREADED INSERT ASSY
Conn Contact F 1 POS Solder ST 1Terminal 1Port
Contact SKT Solder ST Automotive Medical
97 Series Accessories 3 SKT CONTACTS
|Amphenol Industrial 97-16-10S
Amphenol (AIO) Insert Only 97s
CIRCULAR INSERT, SOCKET, 3WAY, SOLDER; Product Range: 97 Series; No. of Contacts: 3Contacts; Contact Gender: Socket; Contact Termination Type: Solder; Contact Plating: Silver Plated Contacts; For Use With: Si

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 097 16 10S
  • 097-16-10S
  • 9716-10S
  • 971610S