Lumberg, Inc. 0304 07-1

Circular Connectors 18807 M16 Chassis Socket Front Mount 7 Pole
$ 7.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumberg, Inc. 0304 07-1.

Lumberg, Inc.

Datasheet4 pages2 years ago

IHS

element14 APAC

Burklin Elektronik

Toby Electronics

Inventory History

3 month trend:
-21.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Conn Circular SKT 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Conn Circular PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsC091 31C008 100 2
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts

Descriptions

Descriptions of Lumberg, Inc. 0304 07-1 provided by its distributors.

Circular Connectors 18807 M16 Chassis Socket Front Mount 7 Pole
Conn DIN EN 60529 SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port Box
Panel socket, 7 pole, solder cup, screw locking, straight, 0304 07-1
Circular Connector, 03 Series, Receptacle, 7, Socket, Solder, Panel Mount Rohs Compliant: Yes |Lumberg 0304 07-1
SOCKET, PANEL MOUNT, 7WAY; Product Range: 03 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Connector Body Material:

Manufacturer Aliases

Lumberg, Inc. has several brands around the world that distributors may use as alternate names. Lumberg, Inc. may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0304-07-1
  • 030407-1