Logic Devices L7C199WC-15

Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
Obsolete

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-L7C199WC15Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Logic Devices L7C199WC-15.

IHS

Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.13
$ 1.13
Stock
0
322,841
322,841
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
-
28
28
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
-
256 kb
256 kb
Address Bus Width
-
15 b
15 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
15 GHz
15 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Logic Devices L7C199WC-15 provided by its distributors.

Standard SRAM, 32KX8, 15ns, CMOS, PDSO28

Manufacturer Aliases

Logic Devices has several brands around the world that distributors may use as alternate names. Logic Devices may also be known as the following names:

  • LOGIC DEVICES INC
  • LOGIC DEVICES INCORP
  • Logic
  • LOGIC DEVICE
  • LOGIC Devices Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7C199WC15