Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon CY7C199-15VC

IC SRAM 256KBIT PARALLEL 28SOJ SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199-15VC.

Sierra IC

Datasheet13 pages23 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.13
$ 1.24
$ 1.24
Stock
391,721
81,351
81,351
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
28
-
-
Memory Type
RAM, SRAM - Asynchronous
-
-
Density
256 kb
-
-
Address Bus Width
15 b
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
-
-
Interface
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

IC SRAM 256KBIT PAR 28TSOP I SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I
IC SRAM 256KBIT PAR 28TSOP I SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP I
CY7C1399BN Series 256 Kb (32 K x 8) 3.3 V 15 ns Static RAM - TSOP I-28
IC SRAM 256KBIT PARALLEL 28SOJ SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
IC SRAM 256KBIT PARALLEL 28SOJ SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
Asynchronous Active J BEND 3-STATE (Memory Format) Memory 70C 3.6V 256kb 85mA

Descriptions

Descriptions of Infineon CY7C199-15VC provided by its distributors.

IC SRAM 256KBIT PARALLEL 28SOJ SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-SOJ
32K x 8 Static RAM 15ns 2.2V 155mA 0~70℃ SOJ-28
Obsolete 3-STATE 2001 DUAL SRAM Memory 0C~70C TA 5V 256kb 3.556mm
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin SOJ
Standard SRAM, 32KX8, 15ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 15 ns PDSO28
IC SRAM 256KBIT PARALLEL 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C19915VC
  • CY7C19915VC