Littelfuse V9MLA0805LNH

VARISTOR, MLV, 6.5VAC, 0805; Voltage Rat; Rating VAC: 6.5V; VDC: 9V; Product Range: MLA Series;
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V9MLA0805LNH.

Newark

Datasheet9 pages5 years ago
Datasheet8 pages15 years ago
Datasheet8 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages18 years ago

HQonline

Burklin Elektronik

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-38.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV9MLA0603H
MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 3 A 490 pF SMT Multilayer Varistor
LittelfuseV9MLA0603NH
MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 30 A 490 pF SMT Multilayer Varistor
KYOCERA AVXVC080509A200DP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080509A200DP
12.7V 40A 1 1.461KV 9V 6.4V 100mJ 750pF@1kHz 0805 2mm*1.2mm*1mm
KYOCERA AVXVC080509A200RP
12.7V 40A 1 10.8V 1.461KV 9V 6.4V 100mJ 750pF@1kHz 0805 2mm*1.25mm*1.02mm
VARISTOR; CAP 210PF; MULTILAYER SMD 0603; VOL-RTG 9 VDC

Descriptions

Descriptions of Littelfuse V9MLA0805LNH provided by its distributors.

VARISTOR, MLV, 6.5VAC, 0805; Voltage Rat; Rating VAC:6.5V; VDC:9V; Product Range:MLA Series;
ML Series 9 VDC 6.5 V RMS 25.5 V ClA 40 A 520 pF Surface Mount Varistor
Var MLV 6.5VAC/9VDC 40A 16V 0805 SMD Automotive T/R
MLA Series - Multilayer Transient Voltage Suppressor, 0805, RoHS
Littelfuse SCT
13.5V 40A 1 16V 9V 6.5V 100mJ 520pF@1MHz 0805
Metal Oxide Varistors 40A, 450pF
Multi-Layer Varistor Surface Mount
9V 6.5V 13.5V 0805 Varistors ROHS

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN