TDK B72500T0070K060

SMD Varistor Code: CT0603K7G Direct voltage max.: 9 V Surge current: 30 A
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72500T0070K060.

TME

Datasheet80 pages4 years ago

TDK

Newark

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2008-08-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

VARISTOR; CAP 210PF; MULTILAYER SMD 0603; VOL-RTG 9 VDC
TVS Varistor, 11 VDC, AVRM, 30 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
TVS Varistor, 7 VAC, 9 VDC, Standard, 27 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060309A200DP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC060309A200RP
TVS Varistor, 6.4 VAC, 9 VDC, TransGuard, 22 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
LittelfuseV9MLA0603H
MLA Series 0603 9 VDC 6.5 V RMS 25.5 V Clamp 3 A 490 pF SMT Multilayer Varistor

Descriptions

Descriptions of TDK B72500T0070K060 provided by its distributors.

SMD Varistor Code: CT0603K7G Direct voltage max.: 9 V Surge current: 30 A
12.5V 30A 1 11.25V 1.375KV 9V 7V 100mJ 130pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=9V, Maximum Clamping Voltage (8/20μs)=27V
VARISTOR, MULTILAYER, 27V, 0603; Voltage Rating VAC: 7V; Voltage Rating V DC: 9V; Product Range: Standard Series; Clamping Voltage Vc Max: 27V; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV);

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos