Littelfuse V750ZA05P

ZA Series 615 VDC 460 V RMS 1240 V Clamp 400 A 30 pF Radial Lead Varistor
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V750ZA05P.

Newark

Datasheet14 pages7 years ago

Verical

Future Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV750ZT05P
ZT Series 615 V 460 Vrms Crimped Radial Metal-Oxide Varistor
Epcos B72205S0461K101 460V 18J 5mm Standard series Metal Oxide Leaded Varistor
Varistor, 615V, 18J, Through Hole Mount
Var MOV 460VAC/615VDC 400A 750V Radial T/R
TVS Varistor, 460 VAC, 615 VDC, StandarD B722, 1.24 kV, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)
LittelfuseV620ZA05P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS

Descriptions

Descriptions of Littelfuse V750ZA05P provided by its distributors.

ZA Series 615 VDC 460 V RMS 1240 V Clamp 400 A 30 pF Radial Lead Varistor
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 400A, disc 5mm, RoHS
Littelfuse SCT
Metal Oxide Varistors 400A, 30pF
Var MOV 460VAC/615VDC 400A 825V Thru-Hole Radial Automotive Bulk
Radial Varistor 5MM Rohs / Lead Free
Varistor, 17J, Through Hole Mount
Metal Oxide Varistor, 615V, 1240V, Radial; Voltage Rating Vac:460V; Voltage Rating Vdc:615V; Product Range:Za Series; Clamping Voltage Vc Max:1.24Kv; Varistor Case Style:Disc 5Mm; Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Littelfuse V750ZA05P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN