Littelfuse V575LA40A

VARISTOR 910V 4.5KA DISC 14MM / 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V575LA40A.

IHS

Datasheet13 pages15 years ago

DigiKey

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.563
Stock
77,137
125,244
Authorized Distributors
0
6
Resistance
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
Tolerance
-
-
Power Rating
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-08-01
LTD Date2010-08-01

Descriptions

Descriptions of Littelfuse V575LA40A provided by its distributors.

VARISTOR 910V 4.5KA DISC 14MM / 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Varistor, Circuit Protection; 575VAC/730VDC; 1500V; 50A; Metal Oxide; 220pF
Varistor, 120J, Through Hole Mount
Metal Oxide Varistors 575V, 220pF
PWR MOV 14MM 575VAC/120J/4500A RADIAL LE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN