Littelfuse V575LA40AP

LA Series 730 VDC 575 V RMS 1500 V Clamp 4500 A 220 pF Radial Lead Varistor
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V575LA40AP.

Newark

Datasheet13 pages6 years ago
Datasheet13 pages10 years ago

element14

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.22%

CAD Models

Download Littelfuse V575LA40AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-05-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV575LS40AP
LS Series 730 VDC 575 VAC 1.5 kV Clamp 4.5 kA 220 pF Straight Radial Varistor
LittelfuseV575LT40AP
Tvs Varistor, 575V, 730V, La Series; |Littelfuse V575LT40AP
LittelfuseV575LT40A
Var MOV 575VAC/730VDC 4500A 1000V Thru-Hole Radial T/R
PanasonicERZE10A821
VARISTOR 820V 4.5KA DISC 12.50MM / 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 12.50mm
PanasonicERZ-E10A751
ZNR MOV TRANSIENT,SURGEABSORBER,E SERIES / ZNR SURGE ABSORBERS SERIES E DIA10 D TYPE 750V
1240V 0.6W 324pF@1kHz 143J 615V 460V 675V 4500A Radial Leaded Varistors ROHS

Descriptions

Descriptions of Littelfuse V575LA40AP provided by its distributors.

LA Series 730 VDC 575 V RMS 1500 V Clamp 4500 A 220 pF Radial Lead Varistor
LA Series Metal Oxide Varistor 220pF 50A; Clamping 1500V; Varistor 1000V
Var MOV 575VAC/730VDC 4500A 1001V Thru-Hole Radial Bulk
METAL-OXIDE VARISTOR Varistor, 730V, 120J, Through Hole Mount
1500V 819V~1001V 4.5kA Radial Leaded Varistors ROHS
Metal Oxide Varistors 575V, 220pF
910V 4.5KA 1 819V 1.001KV 730V 575V 120J 220pF@1MHz Plugins Through hole mounting 32mm(Length)*20.5mm(height)
Varistor, MOV, LA Series, 730 V, 4.5 kA,;
RADIAL VARISTOR 14MM ROHS / LEAD FREE
Littelfuse V575LA40AP 酸化金属バリスタ
VARISTOR, 120J, 575VAC; Voltage Rating VAC: 575V; Voltage Rating V DC: 730V; Product Range: LA Series; Clamping Voltage Vc Max: 1.5kV; Varistor Case Style: Disc 14mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Curre

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN