Littelfuse V56ZA8

56V 1KA 1 50.4V 616V 45V 35V 10J 4.84nF@1MHz Through hole mounting 5mm(width)*20mm(height)
$ 2.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V56ZA8.

IHS

Datasheet6 pages12 years ago

Newark

Littelfuse SCT

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.43
$ 0.273
$ 0.273
Stock
31,472
223,664
223,664
Authorized Distributors
4
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
Radial
-
-
Termination
-
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
600 mW
600 mW
600 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
-
0.05 ppm/°C
0.05 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-08-01
LTD Date2010-08-01

Related Parts

LittelfuseV56ZA8P
VARISTOR, CIRCUIT PROTECT, 35VAC/45VDC, 103V, 10A, METAL OXIDE, 3900PF, RADIAL
TVS Varistor, MOV, 35 V, 45 V, StandarD Series, 110 V, Disc 14mm, Metal Oxide Varistor (MOV)
Epcos Standard Series Metal Oxide Varistor 4.2nF 10A; Clamping 110V; Varistor 56V
LittelfuseV56ZT8P
ZT Series 45 VDC 35 V RMS 110 V Clamp 1000 A 3900 pF Radial Lead Varistor
TVS Varistor, 35 VAC, 45 VDC, MOV-14DxxxK, 110 V, Disc, Radial Leaded, 16.5 mm
Metal oxide varistor, radial, VV 47 V, 1000 A, 38 V (DC), 30 V (AC), ±10 %, 10 J, MOV-14D470KTR

Descriptions

Descriptions of Littelfuse V56ZA8 provided by its distributors.

56V 1KA 1 50.4V 616V 45V 35V 10J 4.84nF@1MHz Through hole mounting 5mm(width)*20mm(height)
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 750A, disc 14mm, RoHS
Littelfuse SCT
Var MOV 35VAC/45VDC 1000A 62V Radial Automotive Bulk
Metal Oxide Varistors 1kA, 3900pF
PWR MOV 14MM 56VDC/10J/1000A RADIAL LEAD
Radial Varistor 14MM Rohs/Lead Free
Varistor, 10J, Through Hole Mount
Metal Oxide Varistor (MOV); Voltage Rating AC, Vrms:35Vrms; Voltage Rating DC, Vdc:45VDC; Peak Surge Current @ 8/20uS:1000A; Clamping Voltage 8/20us Max :110V; Peak Energy (10/1000uS):10J; Capacitance, Cd:3900pF RoHS Compliant: No
VARISTOR, 10.0J 35VAC; Voltage rating, AC:35V; Voltage rating, DC:45V; Current, Peak Pulse IPP @ 8/20µS:1000A; Voltage, clamping 8/20us max:110V; Energy, transient 10/1000us max:10J; Case style:Radial; Device marking:56Z8; Diameter, body:16.4mm; Diameter, lead:0.86mm; Length, lead:25.4mm; Temp, op. max:85°C; Temp, op. min:-55°C; Temp. coeff, +:0.05ppm/°C; Voltage, clamping max:110V; Voltage, test:2500V; Voltage, varistor:56V; Voltage, varistor at 1mA:56V; Voltage, varistor at 1mA max:62V; Voltage, varistor at 1mA min:50V; Width, external:5.6mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN