Littelfuse V511DB40

Db Varistor, Metal Oxide. 2.5NF, Clamping 1350V, 902V, Operates Bi-directional
$ 45.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V511DB40.

IHS

Datasheet4 pages8 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+252%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV511DA40
DA Series 675 VDC 510 V RMS 1350 V Clamp 40000 A 2500 pF Radial Lead Varistor
LittelfuseV511HF34
HF34 Series - High Energy Industrial Varistor Series, 820V, 40000A, RoHS
LittelfuseV571DB40
VARISTOR, 575 VAC/730 VDC, 1480 V, METAL OXIDE, 2200 PF (TYP.) @ 1 MHZ, LUG
Epcos HighE Series Metal Oxide Varistor 1.8nF 300A,Clamping 1120V,Varistor 680V
TVS Varistor, 385 VAC, 505 VDC, B722 HighE, 1.025 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 420 VAC, 560 VDC, B722 HighE, 1.12 kV, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V511DB40 provided by its distributors.

DB VARISTOR, METAL OXIDE. 2.5NF, CLAMPING 1350V, 902V, OPERATES BI-DIRECTIONAL
DB Series - High Energy Industrial Varistor Series, 820V, 40000A, RoHS
Littelfuse SCT
Metal Oxide Varistors 820V, 40kA, 2500pF
820V 40KA 1 738V 902V 675V 510V 700J 2.5nF@1MHz 60.3mm*12.7mm
Var MOV 510VAC/675VDC 40000A 820V Bolt-Down
VARISTOR 820V 40KA BLADE ENCASED
METAL OXIDE VARISTOR (MOV); Voltage Rating VAC: 510V; Voltage Rating VDC: 675V; Product Range: DB Series; Clamping Voltage Vc Max: 1.35kV; Varistor Case Style: Disc 40mm; Peak Surge Current @ 8/20µS: 40kA; Operating Temperatur
Metal Oxide Varistor (Mov); Rango De Producto:Serie Db; Voltage Rating Vdc:675V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:-; Tensión Vc Max De Sujeción:1.35Kv; Energía Máxima (10/1000Us):700J; Capacidad:2500Pf |Littelfuse V511DB40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V511DB40.