Littelfuse V511DA40

DA Series 675 VDC 510 V RMS 1350 V Clamp 40000 A 2500 pF Radial Lead Varistor
$ 40.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V511DA40.

Newark

Datasheet4 pages8 years ago

element14

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+18.64%

CAD Models

Download Littelfuse V511DA40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

LittelfuseV511HF34
HF34 Series - High Energy Industrial Varistor Series, 820V, 40000A, RoHS
LittelfuseV511DB40
DB VARISTOR, METAL OXIDE. 2.5NF, CLAMPING 1350V, 902V, OPERATES BI-DIRECTIONAL
LittelfuseV571HB34
HB Series 730 VDC 570 V RMS 1480 V ClA 40000 A 2200 pF Radial Lead Varistor
Epcos HighE Series Metal Oxide Varistor 1.8nF 300A,Clamping 1120V,Varistor 680V
TVS Varistor, 385 VAC, 505 VDC, B722 HighE, 1.025 kV, Block, Metal Oxide Varistor (MOV)
TVS Varistor, 420 VAC, 560 VDC, B722 HighE, 1.12 kV, Block, Metal Oxide Varistor (MOV)

Descriptions

Descriptions of Littelfuse V511DA40 provided by its distributors.

DA Series 675 VDC 510 V RMS 1350 V Clamp 40000 A 2500 pF Radial Lead Varistor
Metal Oxide Varistors 820V, 40kA, 2500pF
DA Series - High Energy Industrial Varistor, 820V, 40000A, RoHS
Littelfuse SCT
Varistor Metal Oxide 510VAC/675VDC 40000A 820 Bolt-Down
820V 40KA 1 738V 902V 675V 510V 700J 2.5nF@1MHz 62mm*15mm
METAL-OXIDE VARISTOR (MOV)510V V(RMS)40KA I(TM)MODULE-S
VARISTOR 820V 40KA ENCASED DISC
METAL OXIDE VARISTOR (MOV); Voltage Rating VAC:510V; Voltage Rating VDC:675V; Product Range:DA Series; Clamping Voltage Vc Max:1.35kV; Varistor Case Style:Disc 40mm; Peak Surge Current @ 8/20µS:40kA; Operating Temperatur
Metal Oxide Varistor (Mov); Rango De Producto:Serie Da; Voltage Rating Vdc:675V; Corriente Máxima Transitoria @ 8/20Μs:40Ka; Modelo De Varistor:-; Tensión Vc Max De Sujeción:1.35Kv; Energía Máxima (10/1000Us):700J; Capacidad:2500Pf |Littelfuse V511DA40

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V511DA40.