Littelfuse V5.5MLN41206WH

MLN Series 1206 5.5 VDC 15.5 V Clamp 30 A 520 pF SMT Multilayer Varistor
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V5.5MLN41206WH.

IHS

Datasheet6 pages11 years ago

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-23.07%

CAD Models

Download Littelfuse V5.5MLN41206WH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
LittelfuseV5.5MLA0603H
MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30 A 760 pF SMT Multilayer Varistor
LittelfuseV5.5MLA0603NH
MLA Series 0603 5.5 VDC 4 V RMS 17.5 V Clamp 30A 760 pF SMT Multilayer Varistor
KYOCERA AVXVC060305A150DP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060305A150DP
8.5V 30A 1 6.8V 102V 5.6V 4V 100mJ 750pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
LittelfuseV5.5MLA0603LNR
MLA Series 0603 5.5 VDC 4V RMS 17.5 V Clamp 30 A 450 pF SMT Metal Oxide Varistor

Descriptions

Descriptions of Littelfuse V5.5MLN41206WH provided by its distributors.

MLN Series 1206 5.5 VDC 15.5 V Clamp 30 A 520 pF SMT Multilayer Varistor
Multi-Layer Multi Line Varistor Smf/ T&r |Littelfuse V5.5MLN41206WH
MLN Series - Multiline Transient Voltage Surge Suppressor, 1206, RoHS
Littelfuse SCT
8.95V 30A 4 7.1V 108V 5.5V 4V 100mJ 300pF@1MHz 1206 3.2mm*1.35mm
Var MLV 4VAC/5.5VDC 30A 10.8V 1206 SMD T/R
Metal Oxide Varistors 150A, 4500pF
MLA 1206 DC=5,5V CL=15,5V 0,1J
MOV - FOUR LINE ARRAY SMT 1206

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN